
PFC222222D-452MHF | |
|---|---|
DigiKey Part Number | 3013-PFC222222D-452MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC222222D-452MHF |
Description | FIXED IND 4.5MH 1.3A 1.548 OHM |
Customer Reference | |
Detailed Description | 4.5 mH Unshielded Wirewound Inductor 1.3 A 1.548Ohm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.548Ohm Max |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 4 PC Pin |
Inductance | Supplier Device Package Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 0.866" L x 0.846" W (22.00mm x 21.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.866" (22.00mm) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 8,67000 € | 17,34 € |
| 16 | 7,13938 € | 114,23 € |
| 48 | 5,77938 € | 277,41 € |
| Unit Price without VAT: | 8,67000 € |
|---|---|
| Unit Price with VAT: | 10,31730 € |

