
PFC222222D-351MHF | |
|---|---|
DigiKey Part Number | 3013-PFC222222D-351MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC222222D-351MHF |
Description | FIXED IND 350UH 4.5A 138 MOHM TH |
Customer Reference | |
Detailed Description | 350 µH Unshielded Wirewound Inductor 4.5 A 138mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.9A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 138mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 4 PC Pin |
Inductance | Supplier Device Package Vertical, 4 PC Pin |
Tolerance ±20% | Size / Dimension 0.866" L x 0.846" W (22.00mm x 21.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.866" (22.00mm) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 7,85500 € | 15,71 € |
| 16 | 6,62938 € | 106,07 € |
| 48 | 5,43938 € | 261,09 € |
| Unit Price without VAT: | 7,85500 € |
|---|---|
| Unit Price with VAT: | 9,34745 € |

