2.8 mH Unshielded Wirewound Inductor 1.7 A 960mOhm Max Vertical, 4 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC222222D-282MHF

DigiKey Part Number
3013-PFC222222D-282MHF-ND
Manufacturer
Manufacturer Product Number
PFC222222D-282MHF
Description
FIXED IND 2.8MH 1.7A 960 MOHM TH
Customer Reference
Detailed Description
2.8 mH Unshielded Wirewound Inductor 1.7 A 960mOhm Max Vertical, 4 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Unshielded
DC Resistance (DCR)
960mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Vertical, 4 PC Pin
Supplier Device Package
Vertical, 4 PC Pin
Size / Dimension
0.866" L x 0.846" W (22.00mm x 21.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
47,95250 €31,81 €
166,71250 €107,40 €
485,50792 €264,38 €
Unit Price without VAT:7,95250 €
Unit Price with VAT:9,46348 €