
PFC222222D-261MHF | |
|---|---|
DigiKey Part Number | 3013-PFC222222D-261MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC222222D-261MHF |
Description | FIXED IND 260UH 6.5A 61.2 MOHM |
Customer Reference | |
Detailed Description | 260 µH Unshielded Wirewound Inductor 6.5 A 61.2mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 61.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 0.866" L x 0.846" W (22.00mm x 21.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) |

