
PFC222222D-222MHF | |
|---|---|
DigiKey Part Number | 3013-PFC222222D-222MHF-ND |
Manufacturer | |
Manufacturer Product Number | PFC222222D-222MHF |
Description | FIXED IND 2.2MH 2A 701 MOHM TH |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Wirewound Inductor 2 A 701mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 701mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 0.866" L x 0.846" W (22.00mm x 21.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 7,65000 € | 30,60 € |
| 16 | 6,45938 € | 103,35 € |
| 48 | 5,26938 € | 252,93 € |
| Unit Price without VAT: | 7,65000 € |
|---|---|
| Unit Price with VAT: | 9,10350 € |

