
PFC212236D-681K | |
|---|---|
DigiKey Part Number | 3013-PFC212236D-681K-ND |
Manufacturer | |
Manufacturer Product Number | PFC212236D-681K |
Description | FIXED IND 680UH 10A 74 MOHM TH |
Customer Reference | |
Detailed Description | 680 µH Unshielded Toroidal Inductor 10 A 74mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 2.047" L x 1.220" W (52.00mm x 31.00mm) | |
Height - Seated (Max) | 2.303" (58.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,11000 € | 14,11 € |
| 12 | 12,39250 € | 148,71 € |
| 48 | 11,36000 € | 545,28 € |
| Unit Price without VAT: | 14,11000 € |
|---|---|
| Unit Price with VAT: | 16,79090 € |

