
PFC212236D-251K | |
|---|---|
DigiKey Part Number | 3013-PFC212236D-251K-ND |
Manufacturer | |
Manufacturer Product Number | PFC212236D-251K |
Description | FIXED IND 250UH 17.6A 26.5 MOHM |
Customer Reference | |
Detailed Description | 250 µH Unshielded Toroidal Inductor 17.6 A 26.5mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 2.122" L x 1.220" W (53.90mm x 31.00mm) | |
Height - Seated (Max) | 2.362" (60.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| 12 | 12,22083 € | 146,65 € |
| 48 | 11,18771 € | 537,01 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,58860 € |

