
PFC212236A-501K | |
|---|---|
DigiKey Part Number | 3013-PFC212236A-501K-ND |
Manufacturer | |
Manufacturer Product Number | PFC212236A-501K |
Description | FIXED IND 500UH 13A 57 MOHM TH |
Customer Reference | |
Detailed Description | 500 µH Shielded Toroidal Inductor 13 A 57mOhm Radical, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 25.5A |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 57mOhm |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radical, Vertical, 4 Leads (Open) |
Inductance | Height - Seated (Max) 2.370" (60.20mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,05000 € | 28,05 € |
| 6 | 24,64667 € | 147,88 € |
| 30 | 22,43733 € | 673,12 € |
| Unit Price without VAT: | 28,05000 € |
|---|---|
| Unit Price with VAT: | 33,37950 € |

