
PFC212236A-471K | |
|---|---|
DigiKey Part Number | 3013-PFC212236A-471K-ND |
Manufacturer | |
Manufacturer Product Number | PFC212236A-471K |
Description | FIXED IND 470UH 13.4A 54.5 MOHM |
Customer Reference | |
Detailed Description | 470 µH Shielded Toroidal Inductor 13.4 A 54.5mOhm Radical, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 54.5mOhm | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Through Hole | |
Package / Case | Radical, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Height - Seated (Max) | 2.370" (60.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,88000 € | 27,88 € |
| 6 | 24,49333 € | 146,96 € |
| 30 | 22,26733 € | 668,02 € |
| Unit Price without VAT: | 27,88000 € |
|---|---|
| Unit Price with VAT: | 33,17720 € |

