
PFC212236A-251K | |
|---|---|
DigiKey Part Number | 3013-PFC212236A-251K-ND |
Manufacturer | |
Manufacturer Product Number | PFC212236A-251K |
Description | FIXED IND 250UH 18.4A 26.5 MOHM |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 18.4 A 26.5mOhm Radical, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 26.5mOhm | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Through Hole | |
Package / Case | Radical, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Height - Seated (Max) | 2.370" (60.20mm) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,66000 € | 28,66 € |
| 6 | 25,21500 € | 151,29 € |
| 30 | 22,89200 € | 686,76 € |
| Unit Price without VAT: | 28,66000 € |
|---|---|
| Unit Price with VAT: | 34,10540 € |

