
PFC212236A-201K | |
|---|---|
DigiKey Part Number | 3013-PFC212236A-201K-ND |
Manufacturer | |
Manufacturer Product Number | PFC212236A-201K |
Description | FIXED IND 205UH 20.3A 20.5 MOHM |
Customer Reference | |
Detailed Description | 205 µH Shielded Toroidal Inductor 20.3 A 20.5mOhm Radical, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 39.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.5mOhm | |
Operating Temperature | -55°C ~ 130°C | |
Mounting Type | Through Hole | |
Package / Case | Radical, Vertical, 4 Leads (Open) | |
Supplier Device Package | - | |
Height - Seated (Max) | 2.370" (60.20mm) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,83000 € | 28,83 € |
| 6 | 25,38833 € | 152,33 € |
| 30 | 23,06400 € | 691,92 € |
| Unit Price without VAT: | 28,83000 € |
|---|---|
| Unit Price with VAT: | 34,30770 € |

