
PFC212236A-101K | |
|---|---|
DigiKey Part Number | 3013-PFC212236A-101K-ND |
Manufacturer | |
Manufacturer Product Number | PFC212236A-101K |
Description | FIXED IND 105UH 28.3A 14.5 MOHM |
Customer Reference | |
Detailed Description | 105 µH Shielded Toroidal Inductor 28.3 A 14.5mOhm Radical, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 55.5A |
Series | Shielding Shielded |
Packaging Bulk | DC Resistance (DCR) 14.5mOhm |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radical, Vertical, 4 Leads (Open) |
Inductance | Height - Seated (Max) 2.370" (60.20mm) |
Tolerance ±10% |

