For SMPS Transformer Isolation Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC212138A-351K

DigiKey Part Number
3013-PFC212138A-351K-ND
Manufacturer
Manufacturer Product Number
PFC212138A-351K
Description
DIP PFC CHOKE 350UH 40.0M 30.5A
Customer Reference
Detailed Description
For SMPS Transformer Isolation Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 130°C
Manufacturer
ITG Electronics, Inc.
Mounting Type
Through Hole
Series
Size / Dimension
2.106" L x 2.106" W (53.50mm x 53.50mm)
Packaging
Bulk
Height - Seated (Max)
1.378" (35.00mm)
Part Status
Active
Style
Toroidal
Inductance @ Frequency
350µH @ 10kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,88000 €27,88 €
624,47667 €146,86 €
3022,26733 €668,02 €
Unit Price without VAT:27,88000 €
Unit Price with VAT:33,17720 €