For SMPS Transformer Isolation Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC212138A-101K

DigiKey Part Number
3013-PFC212138A-101K-ND
Manufacturer
Manufacturer Product Number
PFC212138A-101K
Description
DIP PFC CHOKE 105UH 14.5M 55.5A
Customer Reference
Detailed Description
For SMPS Transformer Isolation Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITG Electronics, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
-
Inductance @ Frequency
105µH @ 10kHz
Operating Temperature
-55°C ~ 130°C
Mounting Type
Through Hole
Size / Dimension
2.106" L x 2.106" W (53.50mm x 53.50mm)
Height - Seated (Max)
1.378" (35.00mm)
Style
Toroidal
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,88000 €27,88 €
624,47667 €146,86 €
3022,26733 €668,02 €
Unit Price without VAT:27,88000 €
Unit Price with VAT:33,17720 €