
PFC199224B-691K | |
|---|---|
DigiKey Part Number | 3013-PFC199224B-691K-ND |
Manufacturer | |
Manufacturer Product Number | PFC199224B-691K |
Description | FIXED IND 690UH 8.5A 76.5 MOHM |
Customer Reference | |
Detailed Description | 690 µH Unshielded Toroidal Inductor 8.5 A 76.5mOhm Vertical, 4 PC Pin |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 76.5mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 4 PC Pin |
Inductance | Size / Dimension 1.949" L x 1.063" W (49.50mm x 27.00mm) |
Tolerance ±10% | Height - Seated (Max) 2.205" (56.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,03000 € | 27,03 € |
| 6 | 23,62667 € | 141,76 € |
| 30 | 21,67233 € | 650,17 € |
| Unit Price without VAT: | 27,03000 € |
|---|---|
| Unit Price with VAT: | 32,16570 € |

