
PFC199224B-101K | |
|---|---|
DigiKey Part Number | 3013-PFC199224B-101K-ND |
Manufacturer | |
Manufacturer Product Number | PFC199224B-101K |
Description | FIXED IND 100UH 21.2A 13.8 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 21.2 A 13.8mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24.3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 13.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.988" L x 1.063" W (50.50mm x 27.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| 6 | 23,23667 € | 139,42 € |
| 30 | 21,34300 € | 640,29 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 31,74920 € |

