
PFC183209B-821K | |
|---|---|
DigiKey Part Number | 3013-PFC183209B-821K-ND |
Manufacturer | |
Manufacturer Product Number | PFC183209B-821K |
Description | FIXED IND 820UH 6.3A 137.5 MOHM |
Customer Reference | |
Detailed Description | 820 µH Unshielded Toroidal Inductor 6.3 A 137.5mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 137.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.791" L x 1.063" W (45.50mm x 27.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,34000 € | 20,34 € |
| 9 | 17,76333 € | 159,87 € |
| 45 | 16,24822 € | 731,17 € |
| Unit Price without VAT: | 20,34000 € |
|---|---|
| Unit Price with VAT: | 24,20460 € |

