
PFC183209B-691K | |
|---|---|
DigiKey Part Number | 3013-PFC183209B-691K-ND |
Manufacturer | |
Manufacturer Product Number | PFC183209B-691K |
Description | FIXED IND 690UH 7.3A TH |
Customer Reference | |
Detailed Description | 690 µH Unshielded Toroidal Inductor 7.3 A Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.791" L x 1.063" W (45.50mm x 27.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,41000 € | 20,41 € |
| 9 | 17,83111 € | 160,48 € |
| 45 | 16,29978 € | 733,49 € |
| Unit Price without VAT: | 20,41000 € |
|---|---|
| Unit Price with VAT: | 24,28790 € |

