
PFC183209B-561K | |
|---|---|
DigiKey Part Number | 3013-PFC183209B-561K-ND |
Manufacturer | |
Manufacturer Product Number | PFC183209B-561K |
Description | FIXED IND 560UH 8.5A 78.5 MOHM |
Customer Reference | |
Detailed Description | 560 µH Unshielded Toroidal Inductor 8.5 A 78.5mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.7A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 78.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.811" L x 1.063" W (46.00mm x 27.00mm) | |
Height - Seated (Max) | 2.067" (52.50mm) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,45000 € | 20,45 € |
| 9 | 17,86556 € | 160,79 € |
| 45 | 16,33422 € | 735,04 € |
| Unit Price without VAT: | 20,45000 € |
|---|---|
| Unit Price with VAT: | 24,33550 € |

