
PFC183209B-101K | |
|---|---|
DigiKey Part Number | 3013-PFC183209B-101K-ND |
Manufacturer | |
Manufacturer Product Number | PFC183209B-101K |
Description | FIXED IND 100UH 19.4A 17 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 19.4 A 17mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 17mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 4 PC Pin |
Inductance | Size / Dimension 1.831" L x 1.063" W (46.50mm x 27.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.087" (53.00mm) |
Current Rating (Amps) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,72000 € | 19,72 € |
| 9 | 17,16778 € | 154,51 € |
| 45 | 15,63822 € | 703,72 € |
| Unit Price without VAT: | 19,72000 € |
|---|---|
| Unit Price with VAT: | 23,46680 € |

