
PFC173136D-471K | |
|---|---|
DigiKey Part Number | 3013-PFC173136D-471K-ND |
Manufacturer | |
Manufacturer Product Number | PFC173136D-471K |
Description | FIXED IND 470UH 9.3A 67 MOHM TH |
Customer Reference | |
Detailed Description | 470 µH Shielded Toroidal Inductor 9.3 A 67mOhm Max Horizontal, 4 PC Pin |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 67mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Horizontal, 4 PC Pin |
Inductance | Supplier Device Package Horizontal, 4 PC Pin |
Tolerance ±10% | Size / Dimension 1.713" L x 1.713" W (43.50mm x 43.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.358" (34.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 12 | 8,75417 € | 105,05 € |
| 48 | 7,90417 € | 379,40 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,43550 € |

