1.5 mH Shielded Toroidal Inductor 5.3 A 203mOhm Max Horizontal, 4 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC173136D-152K

DigiKey Part Number
3013-PFC173136D-152K-ND
Manufacturer
Manufacturer Product Number
PFC173136D-152K
Description
FIXED IND 1.5MH 5.3A 203 MOHM TH
Customer Reference
Detailed Description
1.5 mH Shielded Toroidal Inductor 5.3 A 203mOhm Max Horizontal, 4 PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
4.8A
Shielding
Shielded
DC Resistance (DCR)
203mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Horizontal, 4 PC Pin
Supplier Device Package
Horizontal, 4 PC Pin
Size / Dimension
1.713" L x 1.713" W (43.50mm x 43.50mm)
Height - Seated (Max)
1.319" (33.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,71000 €10,71 €
129,00917 €108,11 €
488,15896 €391,63 €
Unit Price without VAT:10,71000 €
Unit Price with VAT:12,74490 €