
PFC173136D-101K | |
|---|---|
DigiKey Part Number | 3013-PFC173136D-101K-ND |
Manufacturer | |
Manufacturer Product Number | PFC173136D-101K |
Description | FIXED IND 104UH 20.2A 17.3 MOHM |
Customer Reference | |
Detailed Description | 104 µH Shielded Toroidal Inductor 20.2 A 17.3mOhm Max Horizontal, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Horizontal, 4 PC Pin | |
Supplier Device Package | Horizontal, 4 PC Pin | |
Size / Dimension | 1.713" L x 1.713" W (43.50mm x 43.50mm) | |
Height - Seated (Max) | 1.358" (34.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,33000 € | 10,33 € |
| 12 | 8,60583 € | 103,27 € |
| 48 | 7,74542 € | 371,78 € |
| Unit Price without VAT: | 10,33000 € |
|---|---|
| Unit Price with VAT: | 12,29270 € |

