
PFC167193B-821K | |
|---|---|
DigiKey Part Number | 3013-PFC167193B-821K-ND |
Manufacturer | |
Manufacturer Product Number | PFC167193B-821K |
Description | FIXED IND 820UH 4.9A 170 MOHM TH |
Customer Reference | |
Detailed Description | 820 µH Unshielded Toroidal Inductor 4.9 A 170mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.4A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 170mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 4 PC Pin |
Inductance | Size / Dimension 1.634" L x 0.768" W (41.50mm x 19.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.909" (48.50mm) |
Current Rating (Amps) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,79000 € | 14,79 € |
| 9 | 13,00333 € | 117,03 € |
| 45 | 11,89867 € | 535,44 € |
| Unit Price without VAT: | 14,79000 € |
|---|---|
| Unit Price with VAT: | 17,60010 € |

