
PFC167193B-102K | |
|---|---|
DigiKey Part Number | 3013-PFC167193B-102K-ND |
Manufacturer | |
Manufacturer Product Number | PFC167193B-102K |
Description | FIXED IND 1MH 4.2A TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Toroidal Inductor 4.2 A Vertical, 4 PC Pin |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Current - Saturation (Isat) 4.9A |
Series | Shielding Unshielded |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Vertical, 4 PC Pin |
Inductance | Size / Dimension 1.634" L x 0.768" W (41.50mm x 19.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.909" (48.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 € | 14,70 € |
| 9 | 12,91889 € | 116,27 € |
| 45 | 11,81356 € | 531,61 € |
| Unit Price without VAT: | 14,70000 € |
|---|---|
| Unit Price with VAT: | 17,49300 € |

