
PFC167193B-101K | |
|---|---|
DigiKey Part Number | 3013-PFC167193B-101K-ND |
Manufacturer | |
Manufacturer Product Number | PFC167193B-101K |
Description | FIXED IND 100UH 15.3A 20.5 MOHM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 15.3 A 20.5mOhm Max Vertical, 2 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15.4A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 2 PC Pin | |
Supplier Device Package | - | |
Size / Dimension | 1.673" L x 0.709" W (42.50mm x 18.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) |

