
PFC157181B-821K | |
|---|---|
DigiKey Part Number | 3013-PFC157181B-821K-ND |
Manufacturer | |
Manufacturer Product Number | PFC157181B-821K |
Description | FIXED IND 820UH 4.3A 198 MOHM TH |
Customer Reference | |
Detailed Description | 820 µH Unshielded Toroidal Inductor 4.3 A 198mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 198mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical, 4 Leads (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.496" L x 0.768" W (38.00mm x 19.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,85000 € | 13,85 € |
| 12 | 12,15333 € | 145,84 € |
| 48 | 11,13375 € | 534,42 € |
| Unit Price without VAT: | 13,85000 € |
|---|---|
| Unit Price with VAT: | 16,48150 € |

