
PFC157181B-691K | |
|---|---|
DigiKey Part Number | 3013-PFC157181B-691K-ND |
Manufacturer | |
Manufacturer Product Number | PFC157181B-691K |
Description | FIXED IND 690UH 5.1A 143 MOHM TH |
Customer Reference | |
Detailed Description | 690 µH Unshielded Toroidal Inductor 5.1 A 143mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 143mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical, 4 Leads (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.516" L x 0.768" W (38.50mm x 19.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.791" (45.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| 12 | 12,23833 € | 146,86 € |
| 48 | 11,21875 € | 538,50 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,58860 € |

