
PFC130156B-251K | |
|---|---|
DigiKey Part Number | 3013-PFC130156B-251K-ND |
Manufacturer | |
Manufacturer Product Number | PFC130156B-251K |
Description | FIXED IND 250UH 7.4A 56 MOHM TH |
Customer Reference | |
Detailed Description | 250 µH Unshielded Toroidal Inductor 7.4 A 56mOhm Max Vertical, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.1A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 56mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Vertical, 4 PC Pin | |
Supplier Device Package | Vertical, 4 PC Pin | |
Size / Dimension | 1.280" L x 0.709" W (32.50mm x 18.00mm) | |
Height - Seated (Max) | 1.535" (39.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 14,87250 € | 59,49 € |
| 16 | 12,40875 € | 198,54 € |
| Unit Price without VAT: | 14,87250 € |
|---|---|
| Unit Price with VAT: | 17,69828 € |

