
PFC130152D-471K | |
|---|---|
DigiKey Part Number | 3013-PFC130152D-471K-ND |
Manufacturer | |
Manufacturer Product Number | PFC130152D-471K |
Description | 470.0uH 12A 108.5mOhm Shielded |
Customer Reference | |
Detailed Description | 470 µH Shielded Toroidal Inductor 5.2 A 108.5mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 6.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 108.5mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical, 4 Leads (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.260" L x 0.768" W (32.00mm x 19.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.516" (38.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 15 | 6,71400 € | 100,71 € |
| 75 | 5,86427 € | 439,82 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |

