
PFC130152D-251K | |
|---|---|
DigiKey Part Number | 3013-PFC130152D-251K-ND |
Manufacturer | |
Manufacturer Product Number | PFC130152D-251K |
Description | 250.0uH 16.6A 55.8mOhm Shielded |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 7.6 A 55.8mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55.8mOhm Max | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 1.280" L x 0.846" W (32.50mm x 21.50mm) | |
Height - Seated (Max) | 1.417" (36.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,43000 € | 8,43 € |
| 15 | 6,71267 € | 100,69 € |
| 75 | 5,85213 € | 438,91 € |
| Unit Price without VAT: | 8,43000 € |
|---|---|
| Unit Price with VAT: | 10,03170 € |

