
PFC114134D-102K | |
|---|---|
DigiKey Part Number | 3013-PFC114134D-102K-ND |
Manufacturer | |
Manufacturer Product Number | PFC114134D-102K |
Description | 1000.0uH 6A 300.0mOhm Shielded |
Customer Reference | |
Detailed Description | 1000 µH Shielded Toroidal Inductor 2.6 A 300mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 300mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical, 4 Leads (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.122" L x 0.709" W (28.50mm x 18.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.339" (34.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 16 | 6,62938 € | 106,07 € |
| 80 | 5,77938 € | 462,35 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |

