
PFC114134D-101K | |
|---|---|
DigiKey Part Number | 3013-PFC114134D-101K-ND |
Manufacturer | |
Manufacturer Product Number | PFC114134D-101K |
Description | 102.0uH 18.8A 31.0mOhm Shielded |
Customer Reference | |
Detailed Description | 102 µH Shielded Toroidal Inductor 8.9 A 31mOhm Max Radial, Vertical (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 31mOhm Max | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 1.142" L x 0.748" W (29.00mm x 19.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 16 | 6,36875 € | 101,90 € |
| 80 | 5,50788 € | 440,63 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,62710 € |

