
PFC104124D-251K | |
|---|---|
DigiKey Part Number | 3013-PFC104124D-251K-ND |
Manufacturer | |
Manufacturer Product Number | PFC104124D-251K |
Description | 250.0uH 10.3A 98.0mOhm Shielded |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 4.6 A 98mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 98mOhm Max | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 1.024" L x 0.728" W (26.00mm x 18.50mm) | |
Height - Seated (Max) | 1.240" (31.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,48000 € | 7,48 € |
| 20 | 5,77950 € | 115,59 € |
| 100 | 4,92940 € | 492,94 € |
| Unit Price without VAT: | 7,48000 € |
|---|---|
| Unit Price with VAT: | 8,90120 € |

