
PFC087104D-351K | |
|---|---|
DigiKey Part Number | 3013-PFC087104D-351K-ND |
Manufacturer | |
Manufacturer Product Number | PFC087104D-351K |
Description | 350.0uH 7.7A 178.0mOhm Shielded |
Customer Reference | |
Detailed Description | 350 µH Shielded Toroidal Inductor 2.9 A 178mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 178mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical, 4 Leads (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.827" L x 0.551" W (21.00mm x 14.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.024" (26.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,63000 € | 6,63 € |
| 24 | 4,92958 € | 118,31 € |
| 120 | 4,41950 € | 530,34 € |
| Unit Price without VAT: | 6,63000 € |
|---|---|
| Unit Price with VAT: | 7,88970 € |

