
PFC087104D-251K | |
|---|---|
DigiKey Part Number | 3013-PFC087104D-251K-ND |
Manufacturer | |
Manufacturer Product Number | PFC087104D-251K |
Description | 250.0uH 9.1A 132.0mOhm Shielded |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 3.3 A 132mOhm Max Radial, Vertical, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 132mOhm Max | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical, 4 Leads (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.846" L x 0.571" W (21.50mm x 14.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 24 | 4,99167 € | 119,80 € |
| 120 | 4,47508 € | 537,01 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |

