
L30927-7 | |
|---|---|
DigiKey Part Number | 3013-L30927-7-ND |
Manufacturer | |
Manufacturer Product Number | L30927-7 |
Description | FIXED IND 33UH 19A 2.6 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Wirewound Inductor 19 A 2.6mOhm Max |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.2A |
Mfr | DC Resistance (DCR) 2.6mOhm Max |
Packaging Bulk | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -40°C ~ 140°C |
Type Wirewound | Inductance Frequency - Test 300 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Size / Dimension 1.080" L x 0.668" W (27.43mm x 16.97mm) |
Current Rating (Amps) | Height - Seated (Max) 0.895" (22.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 6,79900 € | 67,99 € |
| 30 | 5,60933 € | 168,28 € |
| 240 | 2,54971 € | 611,93 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

