15 µH Wirewound Inductor 19 A 2.6mOhm Max
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L30927-5

DigiKey Part Number
3013-L30927-5-ND
Manufacturer
Manufacturer Product Number
L30927-5
Description
FIXED IND 15UH 19A 2.6 MOHM SMD
Customer Reference
Detailed Description
15 µH Wirewound Inductor 19 A 2.6mOhm Max
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
23A
DC Resistance (DCR)
2.6mOhm Max
Frequency - Self Resonant
16MHz
Operating Temperature
-40°C ~ 140°C
Inductance Frequency - Test
300 kHz
Mounting Type
Surface Mount
Size / Dimension
1.080" L x 0.668" W (27.43mm x 16.97mm)
Height - Seated (Max)
0.895" (22.74mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,61000 €8,61 €
106,88500 €68,85 €
305,68000 €170,40 €
2402,58179 €619,63 €
Unit Price without VAT:8,61000 €
Unit Price with VAT:10,24590 €