
L30927-2 | |
|---|---|
DigiKey Part Number | 3013-L30927-2-ND |
Manufacturer | |
Manufacturer Product Number | L30927-2 |
Description | FIXED IND 4.7UH 19A 2.6 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Wirewound Inductor 19 A 2.6mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 69A | |
DC Resistance (DCR) | 2.6mOhm Max | |
Frequency - Self Resonant | 30MHz | |
Operating Temperature | -40°C ~ 140°C | |
Inductance Frequency - Test | 300 kHz | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.080" L x 0.668" W (27.43mm x 16.97mm) | |
Height - Seated (Max) | 0.895" (22.74mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 € | 8,61 € |
| 10 | 6,88500 € | 68,85 € |
| 30 | 5,68000 € | 170,40 € |
| 240 | 2,58179 € | 619,63 € |
| Unit Price without VAT: | 8,61000 € |
|---|---|
| Unit Price with VAT: | 10,24590 € |

