
L301314A-690LHF | |
|---|---|
DigiKey Part Number | 3013-L301314A-690LHF-ND |
Manufacturer | |
Manufacturer Product Number | L301314A-690LHF |
Description | FIXED IND 69.63UH 9.5A 18.5 MOHM |
Customer Reference | |
Detailed Description | 69.63 µH Unshielded Toroidal Inductor 9.5 A 18.5mOhm Max Radial, Horizontal, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 18.5mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal, 4 Leads (Open) |
Inductance | Size / Dimension 1.142" L x 1.012" W (29.00mm x 25.70mm) |
Tolerance ±15% | Height - Seated (Max) 0.650" (16.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 5 | 7,48000 € | 37,40 € |
| 24 | 6,45917 € | 155,02 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |

