
L301314A-101LHF | |
|---|---|
DigiKey Part Number | 3013-L301314A-101LHF-ND |
Manufacturer | |
Manufacturer Product Number | L301314A-101LHF |
Description | FIXED IND 100UH 8A 26 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Unshielded Toroidal Inductor 8 A 26mOhm Max Radial, Horizontal, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 26mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.142" L x 1.012" W (29.00mm x 25.70mm) | |
Height - Seated (Max) | 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 5 | 7,48000 € | 37,40 € |
| 24 | 6,45917 € | 155,02 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |

