
L301308-702K | |
|---|---|
DigiKey Part Number | 3013-L301308-702K-ND |
Manufacturer | |
Manufacturer Product Number | L301308-702K |
Description | FIXED IND 7MH 1.9A 1.1 OHM TH |
Customer Reference | |
Detailed Description | 7 mH Unshielded Toroidal Inductor 1.9 A 1.1Ohm Radial, Horizontal, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads (Open) | |
Supplier Device Package | SMD | |
Size / Dimension | 2.106" L x 2.106" W (53.50mm x 53.50mm) | |
Height - Seated (Max) | 1.201" (30.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,20000 € | 27,20 € |
| 6 | 23,79667 € | 142,78 € |
| 30 | 20,39767 € | 611,93 € |
| Unit Price without VAT: | 27,20000 € |
|---|---|
| Unit Price with VAT: | 32,36800 € |

