
L301308-542K | |
|---|---|
DigiKey Part Number | 3013-L301308-542K-ND |
Manufacturer | |
Manufacturer Product Number | L301308-542K |
Description | FIXED IND 5.4MH 2.2A 820 MOHM TH |
Customer Reference | |
Detailed Description | 5.4 mH Unshielded Toroidal Inductor 2.2 A 820mOhm Radial, Horizontal, 4 Leads (Open) |
Category | Current - Saturation (Isat) 3.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 820mOhm |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal, 4 Leads (Open) |
Inductance | Supplier Device Package SMD |
Tolerance ±10% | Size / Dimension 2.106" L x 2.106" W (53.50mm x 53.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.201" (30.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,20000 € | 27,20 € |
| 6 | 23,79667 € | 142,78 € |
| 30 | 20,39767 € | 611,93 € |
| Unit Price without VAT: | 27,20000 € |
|---|---|
| Unit Price with VAT: | 32,36800 € |

