250 µH Unshielded Toroidal Inductor 17.6 A 26.5mOhm Horizontal, 4 PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L301308-251K

DigiKey Part Number
3013-L301308-251K-ND
Manufacturer
Manufacturer Product Number
L301308-251K
Description
FIXED IND 250UH 17.6A 26.5 MOHM
Customer Reference
Detailed Description
250 µH Unshielded Toroidal Inductor 17.6 A 26.5mOhm Horizontal, 4 PC Pin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16.3A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
26.5mOhm
Packaging
Bulk
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
10 kHz
Type
Toroidal
Mounting Type
Through Hole
Material - Core
Package / Case
Horizontal, 4 PC Pin
Inductance
Supplier Device Package
SMD
Tolerance
±10%
Size / Dimension
2.106" L x 2.106" W (53.50mm x 53.50mm)
Current Rating (Amps)
Height - Seated (Max)
1.339" (34.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from ITG Electronics Inc.
A separate 152,98 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,65000 €24,65 €
622,09667 €132,58 €
3019,54767 €586,43 €
Unit Price without VAT:24,65000 €
Unit Price with VAT:29,33350 €