
L301308-201K | |
|---|---|
DigiKey Part Number | 3013-L301308-201K-ND |
Manufacturer | |
Manufacturer Product Number | L301308-201K |
Description | FIXED IND 205UH 21A 20.5 MOHM TH |
Customer Reference | |
Detailed Description | 205 µH Unshielded Toroidal Inductor 21 A 20.5mOhm Horizontal, 4 PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17.9A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 20.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Horizontal, 4 PC Pin | |
Supplier Device Package | SMD | |
Size / Dimension | 2.106" L x 2.106" W (53.50mm x 53.50mm) | |
Height - Seated (Max) | 1.378" (35.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,65000 € | 24,65 € |
| 6 | 22,09667 € | 132,58 € |
| 30 | 19,54767 € | 586,43 € |
| Unit Price without VAT: | 24,65000 € |
|---|---|
| Unit Price with VAT: | 29,33350 € |

