
L301308-102K | |
|---|---|
DigiKey Part Number | 3013-L301308-102K-ND |
Manufacturer | |
Manufacturer Product Number | L301308-102K |
Description | FIXED IND 1MH 8.3A 106.5 MOHM TH |
Customer Reference | |
Detailed Description | 1 mH Unshielded Toroidal Inductor 8.3 A 106.5mOhm Max Horizontal, 4 PC Pin |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 8.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 106.5mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Horizontal, 4 PC Pin |
Inductance | Supplier Device Package Horizontal, 4 PC Pin |
Tolerance ±10% | Size / Dimension 2.106" L x 2.106" W (53.50mm x 53.50mm) |
Current Rating (Amps) | Height - Seated (Max) 1.260" (32.00mm) |
| Bulk: | 1002 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,80000 € | 23,80 € |
| 6 | 21,24833 € | 127,49 € |
| 30 | 19,54767 € | 586,43 € |
| Unit Price without VAT: | 23,80000 € |
|---|---|
| Unit Price with VAT: | 28,32200 € |

