
L301307-332K | |
|---|---|
DigiKey Part Number | 3013-L301307-332K-ND |
Manufacturer | |
Manufacturer Product Number | L301307-332K |
Description | FIXED IND 3.3MH 3A 240 MOHM TH |
Customer Reference | |
Detailed Description | 3.3 mH Unshielded Toroidal Inductor 3 A 240mOhm Max Radial, Horizontal, 4 Leads (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 240mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Toroidal | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal, 4 Leads (Open) |
Inductance | Size / Dimension 1.713" L x 1.713" W (43.50mm x 43.50mm) |
Tolerance ±10% | Height - Seated (Max) 1.024" (26.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 € | 22,10 € |
| 9 | 20,39778 € | 183,58 € |
| 45 | 16,99800 € | 764,91 € |
| Unit Price without VAT: | 22,10000 € |
|---|---|
| Unit Price with VAT: | 26,29900 € |

