
L301307-182K | |
|---|---|
DigiKey Part Number | 3013-L301307-182K-ND |
Manufacturer | |
Manufacturer Product Number | L301307-182K |
Description | FIXED IND 1.8MH 4A 125 MOHM TH |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Toroidal Inductor 4 A 125mOhm Max Radial, Horizontal, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 1.713" L x 1.713" W (43.50mm x 43.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,38000 € | 22,38 € |
| 9 | 20,65444 € | 185,89 € |
| 45 | 17,21200 € | 774,54 € |
| Unit Price without VAT: | 22,38000 € |
|---|---|
| Unit Price with VAT: | 26,63220 € |

