
L201316Q-3R3MHF | |
|---|---|
DigiKey Part Number | 3013-L201316Q-3R3MHFTR-ND |
Manufacturer | |
Manufacturer Product Number | L201316Q-3R3MHF |
Description | FIXED IND 3.3UH 95A 0.39 MOHM TH |
Customer Reference | |
Detailed Description | 3.3 µH Drum Core, Wirewound Inductor 95 A 0.39mOhm 2-DIP |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40.5A |
Mfr | DC Resistance (DCR) 0.39mOhm |
Series | Ratings AEC-Q200 |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case 2-DIP |
Inductance | Supplier Device Package 2-DIP |
Tolerance ±20% | Size / Dimension 1.299" L x 0.748" W (33.00mm x 19.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.244" (31.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,25000 € | 21,25 € |
| 9 | 15,04333 € | 135,39 € |
| 45 | 13,34333 € | 600,45 € |
| Unit Price without VAT: | 21,25000 € |
|---|---|
| Unit Price with VAT: | 25,28750 € |

