
L201316Q-291MHF | |
|---|---|
DigiKey Part Number | 3013-L201316Q-291MHF-ND |
Manufacturer | |
Manufacturer Product Number | L201316Q-291MHF |
Description | FIXED IND 290UH 14A 21 MOHM TH |
Customer Reference | |
Detailed Description | 290 µH Unshielded Wirewound Inductor 14 A 21mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 21mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Bulk | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 10 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal (Open) |
Inductance | Supplier Device Package Radial, Horizontal (Open) |
Tolerance ±20% | Size / Dimension 1.260" L x 1.260" W (32.00mm x 32.00mm) |
Current Rating (Amps) | Height - Seated (Max) 1.244" (31.60mm) |
Current - Saturation (Isat) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 € | 24,82 € |
| 9 | 18,86778 € | 169,81 € |
| 45 | 17,67800 € | 795,51 € |
| Unit Price without VAT: | 24,82000 € |
|---|---|
| Unit Price with VAT: | 29,53580 € |

